IL410-X008T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1.030
Unit Price: kr.22.06000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 9.633
Unit Price: kr.22.06000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2.038
Unit Price: kr.22.06000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 884
Unit Price: kr.25.11000
Datasheet
Optoisolator Triac Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL410-X008T

DigiKey Part Number
IL410-X008T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IL410-X008T
Description
OPTOISOLATOR 5.3KV TRIAC 1CH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel
Datasheet
 Datasheet
EDA/CAD Models
IL410-X008T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
300 mA
Manufacturer
Vishay Semiconductor Opto Division
Current - Hold (Ih)
500µA
Packaging
Tape & Reel (TR)
Turn On Time
35µs
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.16V
Output Type
Triac
Current - DC Forward (If) (Max)
60 mA
Zero Crossing Circuit
Yes
Operating Temperature
-55°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5300Vrms
Package / Case
6-SMD
Voltage - Off State
600 V
Approval Agency
CSA, UR
Static dV/dt (Min)
10kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL410-X007Vishay Semiconductor Opto Division1.030IL410-X007-NDkr.22.06000Parametric Equivalent
IL410-X007TVishay Semiconductor Opto Division9.633IL410-X007TCT-NDkr.22.06000Parametric Equivalent
IL410-X017Vishay Semiconductor Opto Division2.038IL410-X017-NDkr.22.06000Parametric Equivalent
IL410-X019TVishay Semiconductor Opto Division884IL410-X019TCT-NDkr.25.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.47591kr.11,475.91
2.000kr.11.02764kr.22,055.28
3.000kr.10.79818kr.32,394.54
5.000kr.10.53944kr.52,697.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.47591
Unit Price with VAT:kr.14.34489