Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F-4

DigiKey Part Number
751-1272-5-ND
Manufacturer
Manufacturer Product Number
CNY17F-4
Description
OPTOISOLATOR 5KV 1CH TRANS 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
CNY17F-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17F-3Vishay Semiconductor Opto Division11.931751-1271-5-NDkr.4.25000Similar
CNY17F-1Isocom Components 2004 LTD1.04058-CNY17F-1-NDkr.3.87000Similar
CNY17F-1XIsocom Components 2004 LTD2CNY17F-1X-NDkr.3.74000Similar
CNY17F-2Isocom Components 2004 LTD1.04058-CNY17F-2-NDkr.3.74000Similar
CNY17F-3LITEON5.857160-1320-5-NDkr.2.92000Similar
In-Stock: 89
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
50kr.2.33060kr.116.53
100kr.2.12900kr.212.90
500kr.1.76658kr.883.29
1.000kr.1.64751kr.1,647.51
2.000kr.1.54636kr.3,092.72
5.000kr.1.43576kr.7,178.80
10.000kr.1.36674kr.13,667.40
25.000kr.1.29148kr.32,287.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250