Similar

VSB1545-M3/54 | |
|---|---|
DigiKey Part Number | VSB1545-M3/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSB1545-M3/54 |
Description | DIODE SCHOTTKY 45V 15A P600 |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole P600 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Series | Capacitance @ Vr, F 1290pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package P600 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15P45-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | V15P45-M3/87A-ND | kr.3.33720 | Similar |
| 15SQ045 | SMC Diode Solutions | 21.305 | 1655-15SQ045CT-ND | kr.7.86000 | Direct |



