VS-18TQ040-N3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.79917
Datasheet
Diode 40 V 18A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-18TQ040-N3

DigiKey Part Number
VS-18TQ040-N3GI-ND
Manufacturer
Manufacturer Product Number
VS-18TQ040-N3
Description
DIODE SCHOTTKY 40V 18A TO220AC
Customer Reference
Detailed Description
Diode 40 V 18A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2.5 mA @ 40 V
Packaging
Tube
Capacitance @ Vr, F
1400pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
18A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
720 mV @ 36 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-18TQ040-M3Vishay General Semiconductor - Diodes Division0VS-18TQ040-M3-NDkr.7.79917Direct
Obsolete
This product is no longer manufactured. View Substitutes