
V30202C-M3/4W | |
|---|---|
DigiKey Part Number | V30202C-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V30202C-M3/4W |
Description | DIODE ARR SCHOT 200V 15A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V30202C-M3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 250 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 50 | kr.13.01220 | kr.650.61 |
| 100 | kr.11.78290 | kr.1,178.29 |
| 500 | kr.9.62868 | kr.4,814.34 |
| 1.000 | kr.8.93686 | kr.8,936.86 |
| 2.000 | kr.8.35530 | kr.16,710.60 |
| 5.000 | kr.7.87587 | kr.39,379.35 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |


