



V12P10-M3/86A | |
|---|---|
DigiKey Part Number | V12P10-M3/86AGITR-ND - Tape & Reel (TR) V12P10-M3/86AGICT-ND - Cut Tape (CT) V12P10-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12P10-M3/86A |
Description | DIODE SCHOTTKY 100V 12A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V12P10-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.4.44800 | kr.44.48 |
| 100 | kr.4.10370 | kr.410.37 |
| 500 | kr.3.21972 | kr.1,609.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.39168 | kr.3,587.52 |
| 3.000 | kr.2.30639 | kr.6,919.17 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |











