SMF45A-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF45A-E3-18

DigiKey Part Number
SMF45A-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF45A-E3-18
Description
TVS DIODE 45VWM 72.7VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2.8A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
162pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
72.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF45A-HE3-08Vishay General Semiconductor - Diodes Division0SMF45A-HE3-08-NDkr.0.00000Direct
SMF45A-HM3-18Vishay General Semiconductor - Diodes Division0SMF45A-HM3-18-NDkr.0.00000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.70103kr.35,051.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70103
Unit Price with VAT:kr.0.87629