


S07M-GS08 | |
|---|---|
DigiKey Part Number | S07M-GS08TR-ND - Tape & Reel (TR) S07M-GS08CT-ND - Cut Tape (CT) S07M-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07M-GS08 |
Description | DIODE STD 1000V 1.5A DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | S07M-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.79400 | kr.7.94 |
| 100 | kr.0.71870 | kr.71.87 |
| 500 | kr.0.68340 | kr.341.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56369 | kr.1,691.07 |
| 6.000 | kr.0.51165 | kr.3,069.90 |
| 9.000 | kr.0.48512 | kr.4,366.08 |
| 15.000 | kr.0.45530 | kr.6,829.50 |
| 21.000 | kr.0.44800 | kr.9,408.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |






