
KBU6J-E4/51 | |
|---|---|
DigiKey Part Number | KBU6J-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | KBU6J-E4/51 |
Description | BRIDGE RECT 1PHASE 600V 6A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBU6J-M3/A | Vishay General Semiconductor - Diodes Division | 0 | 112-KBU6J-M3/A-ND | kr.11.77972 | MFR Recommended |
| KBU6J-M3/P | Vishay General Semiconductor - Diodes Division | 0 | 112-KBU6J-M3/P-ND | kr.29.67000 | MFR Recommended |
| GBU406-G | Comchip Technology | 0 | GBU406-G-ND | kr.4.44815 | Similar |
| GBU606-G | Comchip Technology | 0 | GBU606-G-ND | kr.4.73535 | Similar |
| GBU6J | onsemi | 1.863 | GBU6JFS-ND | kr.12.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.55000 | kr.38.55 |
| 10 | kr.25.72800 | kr.257.28 |
| Unit Price without VAT: | kr.38.55000 |
|---|---|
| Unit Price with VAT: | kr.48.18750 |

