DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP02-20-E3/54

DigiKey Part Number
GP02-20-E3/54GITR-ND - Tape & Reel (TR)
GP02-20-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GP02-20-E3/54
Description
DIODE STD 2000V 250MA DO204AL
Customer Reference
Detailed Description
Diode 2000 V 250mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
GP02-20-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
3 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.047
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.56000kr.25.60
100kr.2.17150kr.217.15
500kr.1.66182kr.830.91
1.000kr.1.45389kr.1,453.89
2.000kr.1.35923kr.2,718.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.14413kr.6,292.72
11.000kr.1.06240kr.11,686.40
16.500kr.1.05935kr.17,479.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250