
EGF1D-E3/5CA | |
|---|---|
DigiKey Part Number | 112-EGF1D-E3/5CATR-ND - Tape & Reel (TR) 112-EGF1D-E3/5CACT-ND - Cut Tape (CT) 112-EGF1D-E3/5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1D-E3/5CA |
Description | DIODE STANDARD 200V 1A DO214BA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.44300 | kr.34.43 |
| 100 | kr.2.72450 | kr.272.45 |
| 500 | kr.2.10330 | kr.1,051.65 |
| 1.000 | kr.1.85062 | kr.1,850.62 |
| 2.000 | kr.1.73475 | kr.3,469.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.1.47379 | kr.9,579.64 |
| 13.000 | kr.1.36000 | kr.17,680.00 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

