
MKP1847C630275Y5 | |
|---|---|
DigiKey Part Number | 2870-MKP1847C630275Y5-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847C630275Y5 |
Description | MKP 30F 10% 275VAC PITCH 52,5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.10000 | kr.183.10 |
| 45 | kr.135.40689 | kr.6,093.31 |
| 90 | kr.130.99567 | kr.11,789.61 |
| 135 | kr.128.78422 | kr.17,385.87 |
| Unit Price without VAT: | kr.183.10000 |
|---|---|
| Unit Price with VAT: | kr.228.87500 |

