
FS-20SCBE5R000FENI | |
|---|---|
DigiKey Part Number | FS-20SCBE5R000FENI-ND |
Manufacturer | |
Manufacturer Product Number | FS-20SCBE5R000FENI |
Description | RES 5 OHM 20W 1% PCB NON-IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 20W Through Hole Resistor Radial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FS-20SCBE5R000FENI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.375" L (11.11mm x 60.33mm) | |
Height - Seated (Max) | 0.725" (18.41mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.122.81625 | kr.982.53 |
| Unit Price without VAT: | kr.122.81625 |
|---|---|
| Unit Price with VAT: | kr.153.52031 |

