Similar

VSB1545S-E3/54 | |
|---|---|
DigiKey Part Number | VSB1545S-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSB1545S-E3/54 |
Description | DIODE SCHOTTKY 45V 7A DO201AD |
Customer Reference | |
Detailed Description | Diode 45 V 7A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1995pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 7A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 7.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15P45S-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | V15P45S-M3/87A-ND | kr.3.33720 | Similar |


