
VS-VSKDS208/060 | |
|---|---|
DigiKey Part Number | VS-VSKDS208/060-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKDS208/060 |
Description | DIODE MOD SCHOT 60V 100A ADDAPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 100A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 1.1 mA @ 60 V |
Packaging Bulk | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case ADD-A-PAK (3) |
Technology Schottky | Supplier Device Package ADD-A-PAK® |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 100A |

