


VS-UFB230FA60 | |
|---|---|
DigiKey Part Number | VS-UFB230FA60-ND |
Manufacturer | |
Manufacturer Product Number | VS-UFB230FA60 |
Description | DIODE MODULE GP 600V 141A SOT227 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 141A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.78 V @ 100 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 86 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 2 Independent | Package / Case SOT-227-4, miniBLOC |
Technology Standard | Supplier Device Package SOT-227 |
Voltage - DC Reverse (Vr) (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 141A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.51000 | kr.198.51 |
| 10 | kr.145.57300 | kr.1,455.73 |
| 100 | kr.118.87500 | kr.11,887.50 |
| Unit Price without VAT: | kr.198.51000 |
|---|---|
| Unit Price with VAT: | kr.248.13750 |

