VS-MURB2020CTPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.821
Unit Price: kr.17.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 23.960
Unit Price: kr.18.39000
Datasheet

Similar


onsemi
In Stock: 2.023
Unit Price: kr.21.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.119
Unit Price: kr.9.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.572
Unit Price: kr.15.72000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.10.27000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.8.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1.447
Unit Price: kr.13.44000
Datasheet

Similar


STMicroelectronics
In Stock: 3.340
Unit Price: kr.21.18000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB2020CTPBF

DigiKey Part Number
MURB2020CTPBF-ND
Manufacturer
Manufacturer Product Number
VS-MURB2020CTPBF
Description
DIODE ARRAY GP 200V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
VS-MURB2020CTPBF Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Discontinued at DigiKey
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
10A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
850 mV @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MURB2020CT-M3Vishay General Semiconductor - Diodes Division4.821VS-MURB2020CT-M3GI-NDkr.17.69000Direct
DURB2020CTLittelfuse Inc.23.960F7333CT-NDkr.18.39000Similar
FFB20UP20DN-F085onsemi2.023FFB20UP20DN-F085CT-NDkr.21.68000Similar
SBR10200CTB-13-GDiodes Incorporated1.119SBR10200CTBDICT-NDkr.9.95000Similar
SBR20A200CTB-13Diodes Incorporated4.572SBR20A200CTBDICT-NDkr.15.72000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types