
VS-MBRS130-M3/5BT | |
|---|---|
DigiKey Part Number | 112-VS-MBRS130-M3/5BTTR-ND - Tape & Reel (TR) 112-VS-MBRS130-M3/5BTCT-ND - Cut Tape (CT) 112-VS-MBRS130-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRS130-M3/5BT |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBRS130-M3/5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.40200 | kr.14.02 |
| 100 | kr.1.24990 | kr.124.99 |
| 500 | kr.0.93772 | kr.468.86 |
| 1.000 | kr.0.83686 | kr.836.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.63994 | kr.2,047.81 |
| 6.400 | kr.0.61440 | kr.3,932.16 |
| 9.600 | kr.0.59758 | kr.5,736.77 |
| 16.000 | kr.0.56815 | kr.9,090.40 |
| 22.400 | kr.0.54001 | kr.12,096.22 |
| 32.000 | kr.0.52699 | kr.16,863.68 |
| 80.000 | kr.0.50194 | kr.40,155.20 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |


