VS-MBRD340TRL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 2.404
Unit Price: kr.7.48000
Datasheet
Diode 40 V 3A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRD340TRL-M3

DigiKey Part Number
VS-MBRD340TRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MBRD340TRL-M3
Description
DIODE SCHOTTKY 40V 3A TO252AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
189pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSHD3-40 TR13 PBFREECentral Semiconductor Corp2.4041514-CSHD3-40TR13PBFREECT-NDkr.7.48000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.62446kr.7,873.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.62446
Unit Price with VAT:kr.3.28058