


VS-E5TX2106S2LHM3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TX2106S2LHM3TR-ND - Tape & Reel (TR) 112-VS-E5TX2106S2LHM3CT-ND - Cut Tape (CT) 112-VS-E5TX2106S2LHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E5TX2106S2LHM3 |
Description | DIODE STANDARD 600V 20A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 41 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 2.31 V @ 20 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.90000 | kr.23.90 |
| 10 | kr.15.59600 | kr.155.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.79018 | kr.7,032.14 |
| Unit Price without VAT: | kr.23.90000 |
|---|---|
| Unit Price with VAT: | kr.29.87500 |

