VS-6FLR60S02 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.249.85050
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.380.29220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.225.92970
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.225.92970
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.247.70250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.287.44040
Datasheet
Diode 600 V 6A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6FLR60S02

DigiKey Part Number
VS-6FLR60S02-ND
Manufacturer
Manufacturer Product Number
VS-6FLR60S02
Description
DIODE STD REV 600V 6A DO203AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-203AA (DO-4)
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N1128ARMicrochip Technology01N1128AR-NDkr.249.85050Similar
1N1206ARMicrochip Technology01N1206ARMS-NDkr.380.29220Similar
1N1206BRMicrochip Technology01N1206BR-NDkr.225.92970Similar
1N1206RMicrochip Technology01N1206R-NDkr.225.92970Similar
1N1616RMicrochip Technology01N1616R-NDkr.247.70250Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.42.57310kr.4,257.31
Manufacturers Standard Package
Unit Price without VAT:kr.42.57310
Unit Price with VAT:kr.53.21638