
VS-60CPQ150-N3 | |
|---|---|
DigiKey Part Number | VS-60CPQ150-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-60CPQ150-N3 |
Description | DIODE ARR SCHOT 150V 30A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-60CPQ150-N3 Models |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.97000 | kr.50.97 |
| 25 | kr.30.16080 | kr.754.02 |
| 100 | kr.25.20400 | kr.2,520.40 |
| 500 | kr.21.24040 | kr.10,620.20 |
| 1.000 | kr.19.96846 | kr.19,968.46 |
| 2.000 | kr.19.74514 | kr.39,490.28 |
| Unit Price without VAT: | kr.50.97000 |
|---|---|
| Unit Price with VAT: | kr.63.71250 |



