Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

VS-5EAH02-M3/H

DigiKey Part Number
112-VS-5EAH02-M3/HTR-ND - Tape & Reel (TR)
112-VS-5EAH02-M3/HCT-ND - Cut Tape (CT)
112-VS-5EAH02-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-5EAH02-M3/H
Description
DIODE STANDARD 200V 5A DFN3820A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
EDA/CAD Models
VS-5EAH02-M3/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Series
Current - Reverse Leakage @ Vr
4 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DFN3820A
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
970 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-5EAH02-M3/IVishay General Semiconductor - Diodes Division13.915112-VS-5EAH02-M3/ICT-NDkr.5.83000Parametric Equivalent
VS-5EAH02HM3/HVishay General Semiconductor - Diodes Division3.011112-VS-5EAH02HM3/HCT-NDkr.6.21000Parametric Equivalent
VS-5EAH02HM3/IVishay General Semiconductor - Diodes Division11.017112-VS-5EAH02HM3/ICT-NDkr.6.21000Parametric Equivalent
In-Stock: 2.508
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.62000kr.36.20
100kr.2.34520kr.234.52
500kr.1.79574kr.897.87
1.000kr.1.61848kr.1,618.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.21493kr.4,252.26
7.000kr.1.11554kr.7,808.78
10.500kr.1.06490kr.11,181.45
17.500kr.1.00799kr.17,639.83
24.500kr.0.97431kr.23,870.60
35.000kr.0.94156kr.32,954.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750