Diode 600 V 4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-4EGU06-M3/5BT

DigiKey Part Number
VS-4EGU06-M3/5BTGITR-ND - Tape & Reel (TR)
VS-4EGU06-M3/5BTGICT-ND - Cut Tape (CT)
VS-4EGU06-M3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-4EGU06-M3/5BT
Description
DIODE STANDARD 600V 4A DO214AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-4EGU06-M3/5BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
39 ns
Series
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SURS8260T3G-VF01onsemi1.900488-SURS8260T3G-VF01CT-NDkr.4.25000Similar
In-Stock: 27.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.12900kr.51.29
100kr.3.37540kr.337.54
500kr.2.62070kr.1,310.35
1.000kr.2.37769kr.2,377.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.2.05339kr.6,570.85
6.400kr.1.90048kr.12,163.07
9.600kr.1.82259kr.17,496.86
16.000kr.1.73508kr.27,761.28
22.400kr.1.68328kr.37,705.47
32.000kr.1.63295kr.52,254.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500