
VS-4C10ET12T-M3 | |
|---|---|
DigiKey Part Number | 112-VS-4C10ET12T-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-4C10ET12T-M3 |
Description | RECTIFIER, SILICON CARBIDE, 1200 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 80 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 590pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ3D1210TS | onsemi | 9.401 | 5556-UJ3D1210TS-ND | kr.53.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.29000 | kr.33.29 |
| 50 | kr.17.23980 | kr.861.99 |
| 100 | kr.15.68900 | kr.1,568.90 |
| 500 | kr.12.97228 | kr.6,486.14 |
| 1.000 | kr.12.10002 | kr.12,100.02 |
| 2.000 | kr.11.36705 | kr.22,734.10 |
| 5.000 | kr.11.17029 | kr.55,851.45 |
| Unit Price without VAT: | kr.33.29000 |
|---|---|
| Unit Price with VAT: | kr.41.61250 |










