VS-43CTQ100HN3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 878
Unit Price: kr.15.15000
Datasheet

Similar


SMC Diode Solutions
In Stock: 372
Unit Price: kr.8.24000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-43CTQ100HN3

DigiKey Part Number
VS-43CTQ100HN3-ND
Manufacturer
Manufacturer Product Number
VS-43CTQ100HN3
Description
DIODE ARR SCHOT 100V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 175°C
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-220-3
Current - Average Rectified (Io) (per Diode)
20A
Supplier Device Package
TO-220-3
Voltage - Forward (Vf) (Max) @ If
810 mV @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR40100CTSMC Diode Solutions8781655-1068-NDkr.15.15000Direct
43CTQ100SMC Diode Solutions3721655-43CTQ100-NDkr.8.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes