Diode 200 V 3A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3EJH02-M3/6B

DigiKey Part Number
112-VS-3EJH02-M3/6BTR-ND - Tape & Reel (TR)
112-VS-3EJH02-M3/6BCT-ND - Cut Tape (CT)
112-VS-3EJH02-M3/6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3EJH02-M3/6B
Description
DIODE STANDARD 200V 3A DO221AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-221AC (SlimSMA)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-3EJH02HM3/6BVishay General Semiconductor - Diodes Division5.094112-VS-3EJH02HM3/6BCT-NDkr.6.34000Parametric Equivalent
In-Stock: 583
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.63300kr.36.33
100kr.2.35400kr.235.40
500kr.1.80234kr.901.17
1.000kr.1.62463kr.1,624.63
2.000kr.1.47491kr.2,949.82
5.000kr.1.31285kr.6,564.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.1.16996kr.16,379.44
28.000kr.1.09255kr.30,591.40
42.000kr.1.05313kr.44,231.46
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750