
VS-30CTQ100-M3 | |
|---|---|
DigiKey Part Number | VS-30CTQ100-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ100-M3 |
Description | DIODE ARR SCHOT 100V 15A TO2203 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 550 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.97000 | kr.23.97 |
| 50 | kr.12.05100 | kr.602.55 |
| 100 | kr.10.89780 | kr.1,089.78 |
| 500 | kr.8.87676 | kr.4,438.38 |
| 1.000 | kr.8.22761 | kr.8,227.61 |
| 2.000 | kr.7.68190 | kr.15,363.80 |
| 5.000 | kr.7.15469 | kr.35,773.45 |
| Unit Price without VAT: | kr.23.97000 |
|---|---|
| Unit Price with VAT: | kr.29.96250 |

