Image for VS-20MQ100-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20MQ100-M3/5AT

DigiKey Part Number
112-VS-20MQ100-M3/5ATTR-ND - Tape & Reel (TR)
112-VS-20MQ100-M3/5ATCT-ND - Cut Tape (CT)
112-VS-20MQ100-M3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-20MQ100-M3/5AT
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
VS-20MQ100-M3/5AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
38pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
910 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS2H100ASTMicroelectronics278.246497-3758-1-NDkr.3.42000Direct
In-Stock: 6.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.29500kr.22.95
100kr.1.46200kr.146.20
500kr.1.10024kr.550.12
1.000kr.0.98346kr.983.46
2.000kr.0.88507kr.1,770.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.73850kr.5,538.75
15.000kr.0.67890kr.10,183.50
22.500kr.0.64854kr.14,592.15
37.500kr.0.61442kr.23,040.75
52.500kr.0.59422kr.31,196.55
75.000kr.0.57459kr.43,094.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500