
VS-20CTQ035-M3 | |
|---|---|
DigiKey Part Number | VS-20CTQ035-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTQ035-M3 |
Description | DIODE ARR SCHOTT 35V 20A TO2203 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-20CTQ035-M3 Models |
Category | Voltage - Forward (Vf) (Max) @ If 760 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20CTQ035 | SMC Diode Solutions | 0 | 1655-20CTQ035-ND | kr.11.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.7.23790 | kr.57,903.20 |
| Unit Price without VAT: | kr.7.23790 |
|---|---|
| Unit Price with VAT: | kr.9.04738 |


