


VS-1EFH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-1EFH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-1EFH02-M3/ICT-ND - Cut Tape (CT) 112-VS-1EFH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EFH02-M3/I |
Description | DIODE STANDARD 200V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-1EFH02-M3/I Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 16 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.17500 | kr.21.75 |
| 100 | kr.1.38090 | kr.138.09 |
| 500 | kr.1.03748 | kr.518.74 |
| 1.000 | kr.0.92646 | kr.926.46 |
| 2.000 | kr.0.83292 | kr.1,665.84 |
| 5.000 | kr.0.73156 | kr.3,657.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59801 | kr.5,980.10 |
| 20.000 | kr.0.54977 | kr.10,995.40 |
| 30.000 | kr.0.52520 | kr.15,756.00 |
| 50.000 | kr.0.49759 | kr.24,879.50 |
| 70.000 | kr.0.48124 | kr.33,686.80 |
| 100.000 | kr.0.46535 | kr.46,535.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

