Similar
Similar

VS-18TQ040-M3 | |
|---|---|
DigiKey Part Number | VS-18TQ040-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-18TQ040-M3 |
Description | DIODE SCHOTTKY 40V 18A TO220AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 18A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2.5 mA @ 40 V |
Packaging Tube | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 18A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 36 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBT1840-3G | Diotec Semiconductor | 0 | 4878-SBT1840-3G-ND | kr.2.78802 | Similar |
| SRA2040HC0G | Taiwan Semiconductor Corporation | 0 | SRA2040HC0G-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.7.79917 | kr.62,393.36 |
| Unit Price without VAT: | kr.7.79917 |
|---|---|
| Unit Price with VAT: | kr.9.74896 |



