
VS-16CTQ080-M3 | |
|---|---|
DigiKey Part Number | VS-16CTQ080-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTQ080-M3 |
Description | DIODE ARR SCHOTT 80V 8A TO-220-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 16 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 550 µA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.92000 | kr.24.92 |
| 50 | kr.12.58620 | kr.629.31 |
| 100 | kr.11.39040 | kr.1,139.04 |
| 500 | kr.9.29508 | kr.4,647.54 |
| 1.000 | kr.8.62208 | kr.8,622.08 |
| 2.000 | kr.8.05637 | kr.16,112.74 |
| 5.000 | kr.7.55490 | kr.37,774.50 |
| Unit Price without VAT: | kr.24.92000 |
|---|---|
| Unit Price with VAT: | kr.31.15000 |

