
VS-15ETL06FP-N3 | |
|---|---|
DigiKey Part Number | VS-15ETL06FP-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETL06FP-N3 |
Description | DIODE STANDARD 600V 15A TO2202 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | VS-15ETL06FP-N3 Models |
Category | Reverse Recovery Time (trr) 29 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220-2 Full Pack |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 50 | kr.11.05320 | kr.552.66 |
| 100 | kr.9.98040 | kr.998.04 |
| 500 | kr.8.10036 | kr.4,050.18 |
| 1.000 | kr.7.49623 | kr.7,496.23 |
| 2.000 | kr.6.98839 | kr.13,976.78 |
| 5.000 | kr.6.43928 | kr.32,196.40 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |

