
VS-150EBU02-N4 | |
|---|---|
DigiKey Part Number | 112-VS-150EBU02-N4-ND |
Manufacturer | |
Manufacturer Product Number | VS-150EBU02-N4 |
Description | DIODE STD 200V 150A POWERTAB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 150A Through Hole PowerTab® |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PowerTab® |
Current - Average Rectified (Io) 150A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.13 V @ 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.24.11027 | kr.9,041.35 |
| Unit Price without VAT: | kr.24.11027 |
|---|---|
| Unit Price with VAT: | kr.30.13784 |


