VS-12TQ045-N3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.491
Unit Price: kr.18.01000
Datasheet

Direct


SMC Diode Solutions
In Stock: 6.466
Unit Price: kr.9.19000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr.9.19000
Datasheet
Diode 45 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12TQ045-N3

DigiKey Part Number
VS-12TQ045-N3GI-ND
Manufacturer
Manufacturer Product Number
VS-12TQ045-N3
Description
DIODE SCHOTTKY 45V 15A TO220AC
Customer Reference
Detailed Description
Diode 45 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.75 mA @ 45 V
Packaging
Tube
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
710 mV @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12TQ045-M3Vishay General Semiconductor - Diodes Division6.491VS-12TQ045-M3-NDkr.18.01000Direct
12TQ045SMC Diode Solutions6.4661655-1000-NDkr.9.19000Direct
MBR1545SMC Diode Solutions01655-1029-NDkr.9.19000Direct
Obsolete
This product is no longer manufactured. View Substitutes