


VMMBZ16C1HD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VMMBZ16C1HD1HG3-08TR-ND - Tape & Reel (TR) 112-VMMBZ16C1HD1HG3-08CT-ND - Cut Tape (CT) 112-VMMBZ16C1HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMMBZ16C1HD1HG3-08 |
Description | TVS DIODE 14VWM 27VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 700mA Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 16W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 29pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.2V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 27V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.55300 | kr.15.53 |
| 100 | kr.0.97570 | kr.97.57 |
| 500 | kr.0.72454 | kr.362.27 |
| 1.000 | kr.0.64326 | kr.643.26 |
| 2.000 | kr.0.57479 | kr.1,149.58 |
| 5.000 | kr.0.50053 | kr.2,502.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40728 | kr.4,072.80 |
| 20.000 | kr.0.37190 | kr.7,438.00 |
| 30.000 | kr.0.35387 | kr.10,616.10 |
| 50.000 | kr.0.33361 | kr.16,680.50 |
| 70.000 | kr.0.32161 | kr.22,512.70 |
| 100.000 | kr.0.30995 | kr.30,995.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

