
VLIN1616-02GHE3A08 | |
|---|---|
DigiKey Part Number | 112-VLIN1616-02GHE3A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLIN1616-02GHE3A08 |
Description | TVS DIODE 16VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 18pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 16V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.1V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 33V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.43058 | kr.6,458.70 |
| 30.000 | kr.0.39620 | kr.11,886.00 |
| 45.000 | kr.0.37868 | kr.17,040.60 |
| 75.000 | kr.0.35900 | kr.26,925.00 |
| 105.000 | kr.0.34734 | kr.36,470.70 |
| 150.000 | kr.0.34553 | kr.51,829.50 |
| Unit Price without VAT: | kr.0.43058 |
|---|---|
| Unit Price with VAT: | kr.0.53823 |

