
VGSOT24C-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT24C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT24C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT24C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT24C-HG3-18 |
Description | TVS DIODE 24VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 8.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 65pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 27V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 46V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8.4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.08000 | kr.20.80 |
| 100 | kr.1.32060 | kr.132.06 |
| 500 | kr.0.99044 | kr.495.22 |
| 1.000 | kr.0.88380 | kr.883.80 |
| 2.000 | kr.0.79390 | kr.1,587.80 |
| 5.000 | kr.0.69650 | kr.3,482.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63624 | kr.6,362.40 |
| 20.000 | kr.0.58556 | kr.11,711.20 |
| 30.000 | kr.0.55974 | kr.16,792.20 |
| 50.000 | kr.0.53072 | kr.26,536.00 |
| 70.000 | kr.0.51355 | kr.35,948.50 |
| 100.000 | kr.0.49686 | kr.49,686.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

