MFR Recommended



VCAN33A2-03GHE3-18 | |
|---|---|
DigiKey Part Number | 112-VCAN33A2-03GHE3-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAN33A2-03GHE3-18 |
Description | TVS DIODE 33VWM 56VC SOT323 |
Customer Reference | |
Detailed Description | 56V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 8.4pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 56V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) | Base Product Number |
Power - Peak Pulse 140W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCAN33A2-03GHE3A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-VCAN33A2-03GHE3A18TR-ND | kr.0.54957 | MFR Recommended |


