Similar
Similar

VBT4045C-M3/8W | |
|---|---|
DigiKey Part Number | VBT4045C-M3/8W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBT4045C-M3/8W |
Description | DIODE ARR SCHOTT 45V 20A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 3 mA @ 45 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBRB1545CTT4G | onsemi | 0 | SBRB1545CTT4GOSTR-ND | kr.0.00000 | Similar |
| SK4045CD2-3G | Diotec Semiconductor | 195 | 4878-SK4045CD2-3G-ND | kr.12.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.9.31253 | kr.74,500.24 |
| Unit Price without VAT: | kr.9.31253 |
|---|---|
| Unit Price with VAT: | kr.11.64066 |



