
V15KM150C-M3/H | |
|---|---|
DigiKey Part Number | 112-V15KM150C-M3/HTR-ND - Tape & Reel (TR) 112-V15KM150C-M3/HCT-ND - Cut Tape (CT) 112-V15KM150C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15KM150C-M3/H |
Description | DIODE ARR SCHOTTKY 150V FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 3.7A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 300 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 3.7A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 1.08 V @ 7.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.46200 | kr.74.62 |
| 100 | kr.4.99910 | kr.499.91 |
| 500 | kr.3.94348 | kr.1,971.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.43066 | kr.5,145.99 |
| 3.000 | kr.3.17247 | kr.9,517.41 |
| 4.500 | kr.3.04096 | kr.13,684.32 |
| 7.500 | kr.2.89321 | kr.21,699.07 |
| 10.500 | kr.2.80575 | kr.29,460.38 |
| 15.000 | kr.2.72074 | kr.40,811.10 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

