
V8N3170-M3/I | |
|---|---|
DigiKey Part Number | 112-V8N3170-M3/ITR-ND - Tape & Reel (TR) 112-V8N3170-M3/ICT-ND - Cut Tape (CT) 112-V8N3170-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8N3170-M3/I |
Description | DIODE SCHOTTKY 170V 2A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 2A Surface Mount DFN33A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 870 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 30 µA @ 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 340pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 170 V | Supplier Device Package DFN33A |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.70400 | kr.47.04 |
| 100 | kr.3.08250 | kr.308.25 |
| 500 | kr.2.38486 | kr.1,192.43 |
| 1.000 | kr.2.16010 | kr.2,160.10 |
| 2.000 | kr.1.97098 | kr.3,941.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.73086 | kr.10,385.16 |
| 12.000 | kr.1.61002 | kr.19,320.24 |
| 18.000 | kr.1.54846 | kr.27,872.28 |
| 30.000 | kr.1.47933 | kr.44,379.90 |
| 42.000 | kr.1.44869 | kr.60,844.98 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

