V30100S-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 26.710
Unit Price: kr.15.72000
Datasheet

Similar


STMicroelectronics
In Stock: 998
Unit Price: kr.13.06000
Datasheet

Similar


STMicroelectronics
In Stock: 320
Unit Price: kr.15.15000
Datasheet

Similar


STMicroelectronics
In Stock: 547
Unit Price: kr.12.55000
Datasheet
Diode 100 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30100S-E3/45

DigiKey Part Number
V30100S-E3/45GI-ND
Manufacturer
Manufacturer Product Number
V30100S-E3/45
Description
DIODE SCHOTTKY 100V 30A TO2203
Customer Reference
Detailed Description
Diode 100 V 30A Through Hole TO-220-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
910 mV @ 30 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V30100S-E3/4WVishay General Semiconductor - Diodes Division26.710V30100S-E3/4WGI-NDkr.15.72000Direct
STPS30100STSTMicroelectronics998497-7556-5-NDkr.13.06000Similar
STPS30M100STSTMicroelectronics320497-12659-5-NDkr.15.15000Similar
STPS30SM100STSTMicroelectronics547497-12663-5-NDkr.12.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types