UH3D-E3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.88829
Datasheet

Direct


STMicroelectronics
In Stock: 2.870
Unit Price: kr.4.63000
Datasheet

Similar


onsemi
In Stock: 31.650
Unit Price: kr.5.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 26.030
Unit Price: kr.6.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 10.698
Unit Price: kr.4.69000
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

UH3D-E3/57T

DigiKey Part Number
UH3D-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UH3D-E3/57T
Description
DIODE STANDARD 200V 3A DO214AB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
40 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-3ECH02-M3/9ATVishay General Semiconductor - Diodes Division0VS-3ECH02-M3/9AT-NDkr.1.88829Direct
STTH3R02SSTMicroelectronics2.870497-6085-1-NDkr.4.63000Direct
ES3Donsemi31.650ES3DFSCT-NDkr.5.58000Similar
ES3D-13-FDiodes Incorporated26.030ES3D-FDICT-NDkr.6.09000Similar
S3D-13-FDiodes Incorporated10.698S3D-FDICT-NDkr.4.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types