UF4003-M3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 13.962
Unit Price: kr.4.06000
Datasheet

Similar


Microchip Technology
In Stock: 200
Unit Price: kr.28.02000
Datasheet

Similar


onsemi
In Stock: 49.886
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 270
Unit Price: kr.4.50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 293
Unit Price: kr.1.90000
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4003-M3/73

DigiKey Part Number
UF4003-M3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF4003-M3/73
Description
DIODE STANDARD 200V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF4003onsemi13.962UF4003CT-NDkr.4.06000Upgrade
1N3611Microchip Technology2001N3611-NDkr.28.02000Similar
1N4003Gonsemi49.8861N4003GOS-NDkr.1.59000Similar
EGP10Donsemi270EGP10DCT-NDkr.4.50000Similar
FR103G A0GTaiwan Semiconductor Corporation293FR103GA0GCT-NDkr.1.90000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
9.000kr.1.73304kr.15,597.36
Unit Price without VAT:kr.1.73304
Unit Price with VAT:kr.2.16630