Parametric Equivalent

UF1006-E3/54 | |
|---|---|
DigiKey Part Number | UF1006-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF1006-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 180°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF1006-M3/54 | Vishay General Semiconductor - Diodes Division | 0 | UF1006-M3/54-ND | kr.1.62945 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | kr.0.92602 | kr.20,372.44 |
| Unit Price without VAT: | kr.0.92602 |
|---|---|
| Unit Price with VAT: | kr.1.15753 |


