
MT60B1G16HD-64B:D | |
|---|---|
DigiKey Part Number | 557-MT60B1G16HD-64B:D-ND |
Manufacturer | |
Manufacturer Product Number | MT60B1G16HD-64B:D |
Description | DDR5 16GBIT 16 102/153 VFBGA 1 C |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD 3.2 GHz 16 ns 102-VFBGA (7.5x14) |
Category | Memory Organization 1G x 16 |
Mfr | Memory Interface POD |
Packaging Bulk | Clock Frequency 3.2 GHz |
Part Status Last Time Buy | Access Time 16 ns |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR5 | Package / Case |
Memory Size | Supplier Device Package 102-VFBGA (7.5x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | kr.945.60466 | kr.964,516.75 |
| Unit Price without VAT: | kr.945.60466 |
|---|---|
| Unit Price with VAT: | kr.1,182.00583 |

