



SS5P9-M3/86A | |
|---|---|
DigiKey Part Number | SS5P9-M3/86AGITR-ND - Tape & Reel (TR) SS5P9-M3/86AGICT-ND - Cut Tape (CT) SS5P9-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P9-M3/86A |
Description | DIODE SCHOTTKY 90V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS5P9-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 90 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.65000 | kr.26.50 |
| 100 | kr.2.15040 | kr.215.04 |
| 500 | kr.1.80812 | kr.904.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.25401 | kr.1,881.02 |
| 3.000 | kr.1.24160 | kr.3,724.80 |
| 10.500 | kr.1.21687 | kr.12,777.13 |
| 15.000 | kr.1.17263 | kr.17,589.45 |
| 37.500 | kr.1.12480 | kr.42,180.00 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

