
SS26SHE3_B/I | |
|---|---|
DigiKey Part Number | 112-SS26SHE3_B/ITR-ND - Tape & Reel (TR) 112-SS26SHE3_B/ICT-ND - Cut Tape (CT) 112-SS26SHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26SHE3_B/I |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.42200 | kr.24.22 |
| 100 | kr.1.54570 | kr.154.57 |
| 500 | kr.1.16580 | kr.582.90 |
| 1.000 | kr.1.04306 | kr.1,043.06 |
| 2.000 | kr.0.93969 | kr.1,879.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.78564 | kr.5,892.30 |
| 15.000 | kr.0.72303 | kr.10,845.45 |
| 22.500 | kr.0.69112 | kr.15,550.20 |
| 37.500 | kr.0.65528 | kr.24,573.00 |
| 52.500 | kr.0.63405 | kr.33,287.62 |
| 75.000 | kr.0.61343 | kr.46,007.25 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


